This shielded multi-conductor cable features 18 AWG tinned copper conductors, white and black insulation, and a black jacket. It has a maximum outer diameter of 7.36mm and a maximum current rating of 5.2A. The cable is rated for 600VAC and operates within a temperature range of -30 to 60°C. The shield is constructed of braid.
Belden 8428 010100 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | White/Black |
| Jacket Color | Black |
| Maximum Outer Diameter | 7.36mm |
| Max Current Rating | 5.2A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8428 010100 to view detailed technical specifications.
No datasheet is available for this part.