This shielded multi-conductor cable features 18 AWG conductors made of tinned copper, with a maximum current rating of 5.2 amps and a maximum voltage rating of 600VAC. The cable has a minimum operating temperature of -30°C and a maximum operating temperature of 60°C. It is constructed with a braided shield and has a maximum outer diameter of 7.36 inches.
Belden 8428 010U500 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | White/Black |
| Jacket Color | Black |
| Maximum Outer Diameter | 7.36mm |
| Max Current Rating | 5.2A |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 60°C |
| Shield Type | Braid |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8428 010U500 to view detailed technical specifications.
No datasheet is available for this part.