Belden 8428010500 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | NEOPRENE |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 7.366mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 41 x 34 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 29lb |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8428010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.