Belden 84303001500 technical specifications.
| Approvals | UL, NEC |
| Color | Brown |
| Conductor Material | Steel |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 500foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Weight | 16lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 84303001500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.