Belden 8442NH 0101000 technical specifications.
| Cable Length (m) | 305 |
| Maximum Outer Diameter (mm) | 4.26 |
| Type | Multi-Conductor Cable |
| Size | 22AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Black |
| Max Current Rating | 2.9A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | 7DJG2 |
| EU RoHS | Yes |
| HTS Code | 8544493080 |
| Schedule B | 8544493080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Belden 8442NH 0101000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.