This 18 AWG speaker cable features two tinned copper conductors with a black and white insulation color and a chrome jacket. The maximum outer diameter is 5.94mm. It has a maximum current rating of 4.8A and a maximum voltage rating of 300VAC. The operating temperature range is between -20°C and 80°C.
Belden 8461 0605000 technical specifications.
| Type | Speaker Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/White |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 5.94mm |
| Max Current Rating | 4.8A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8461 0605000 to view detailed technical specifications.
No datasheet is available for this part.