18AWG 12-conductor, unshielded multi-conductor cable on a 100-foot spool. Features copper conductors with PVC insulation and a PVC jacket, rated for 300V. Operating temperature range is -20°C to 60°C. RoHS compliant and UL, CE, NEC approved.
Belden 8466060100 technical specifications.
| Approvals | UL, CE, NEC |
| Package/Case | 100 |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 12 |
| Number of Cores | 12 |
| Outside Diameter | 10.46mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19 x 30 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 12lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 8466060100 to view detailed technical specifications.
No datasheet is available for this part.