The 8469 060500 cable features 9 conductors made of tinned copper with a multi-color insulation and a chrome jacket. It has a maximum outer diameter of 9.24mm and a maximum operating temperature range of -20°C to 60°C. This cable is rated for 300VAC and 3.5A.
Belden 8469 060500 technical specifications.
| Type | Audio Cable |
| Size | 18AWG |
| Number of Conductors | 9 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 9.24mm |
| Max Current Rating | 3.5A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8469 060500 to view detailed technical specifications.
No datasheet is available for this part.