Belden 85020181000 technical specifications.
| Color | White, Blue |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| RoHS Compliant | Yes |
| Series | MIL-W-16878/1 Type B |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 85020181000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.