Belden 85030141000 technical specifications.
| Color | Black, White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Outside Diameter | 1.27mm |
| Reach SVHC Compliant | No |
| Series | MIL-W-16878/1 Type B |
| Stranding | 7 x 30 |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 4lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 85030141000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.