This 26AWG hook-up wire features a PVC insulation material and a maximum operating temperature of 105°C. It is available in a 100foot length and has a wire/cable gauge of 26AWG. The wire has a voltage rating of 600V and a stranding of 7 x 34. It is suitable for use in applications where a black and white color scheme is required.
Belden 8505014100 technical specifications.
| Color | Black, White |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Wire |
| Outside Diameter | 0.99mm |
| Series | 8505 |
| Stranding | 7 x 34 |
| Voltage Rating | 600V |
| Weight | 1.599999oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8505014100 to view detailed technical specifications.
No datasheet is available for this part.