This 20AWG instrumentation cable features 8 conductors made from tinned copper. It has a maximum outer diameter of 8.74mm and a maximum current rating of 4A. The cable is rated for 300VAC and operates within a temperature range of -60 to 150°C.
Belden 85164 368500 technical specifications.
| Type | Instrumentation Control Cable |
| Size | 20AWG |
| Number of Conductors | 8 |
| Conductor Material | Tinned Copper |
| Maximum Outer Diameter | 8.74mm |
| Max Current Rating | 4A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 85164 368500 to view detailed technical specifications.
No datasheet is available for this part.