Belden 85164368100 technical specifications.
| Approvals | CE |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Jacket Material | ETFE |
| Length | 100foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 8.74mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 8.3lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 85164368100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.