Belden 85210211000 technical specifications.
| Color | White, Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | External |
| Outside Diameter | 2.489mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 85210211000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.