This 18AWG hook-up wire features a PVC insulation material and a 16 x 30 stranding configuration. It has a maximum operating temperature of 80°C and is available in a 100foot length. The wire has a diameter of 2.03mm and a weight of 11.200012oz. It is designed for use in high-voltage applications, with a voltage rating of 1kV.
Belden 8522012100 technical specifications.
| Color | Pink |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Mount | Wire |
| Outside Diameter | 2.03mm |
| Series | 8522 |
| Stranding | 16 x 30 |
| Voltage Rating | 1kV |
| Weight | 11.200012oz |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8522012100 to view detailed technical specifications.
No datasheet is available for this part.