Belden 8522020100 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 2.032mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Belden 8522020100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.