Belden 8523 0031000 technical specifications.
| Type | Hook-up Wire |
| Size | 20AWG |
| Maximum Outer Diameter | 1.78mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Color | Orange |
| Conductor Material | Tinned Copper |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8523 0031000 to view detailed technical specifications.
No datasheet is available for this part.