Belden 85230368500 technical specifications.
| Approvals | CE |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | ETFE |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Outside Diameter | 4.623mm |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7X28 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 300V |
| Weight | 14.5lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 85230368500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.