Belden 852313681000 technical specifications.
| Approvals | CE |
| Color | Red, Clear |
| Conductor Material | Copper |
| Diameter | 0.21inch |
| Insulation Material | ETFE |
| Jacket Material | PVC |
| Length | 1000foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -60°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.33mm |
| RoHS Compliant | Yes |
| Stranding | 19X29 |
| Voltage | 300V |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Weight | 38lb |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 852313681000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.