Belden 85290051000 technical specifications.
| Approvals | CE |
| Color | Green |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 1000foot |
| RoHS Compliant | Yes |
| Series | MIL-W-76C Type MW |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 85290051000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.