Belden 8529013100 technical specifications.
| Color | Blue |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Mount | Wire |
| Outside Diameter | 1.68mm |
| Series | 8529 |
| Voltage Rating | 1kV |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Not Compliant |
Download the complete datasheet for Belden 8529013100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.