Belden 8538009100 technical specifications.
| Color | Grey, White |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Mount | Wire |
| Outside Diameter | 1.5mm |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Series | MIL-W-76C Type MW |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8538009100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.