This 16-conductor shielded audio cable features tinned copper conductors and a multi-color insulation. The chrome jacket provides durability and resistance to corrosion. The cable is rated for 300VAC and can handle a maximum current of 5.5A. It operates within a temperature range of -20 to 80°C.
Belden 8620 0605000 technical specifications.
| Type | Audio Cable |
| Size | 16AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 9.55mm |
| Max Current Rating | 5.5A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8620 0605000 to view detailed technical specifications.
No datasheet is available for this part.