Belden 8623 060100 technical specifications.
| Type | Audio Cable |
| Size | 16AWG |
| Number of Conductors | 15 |
| Conductor Material | Tinned Copper |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 17.65mm |
| Max Current Rating | 5A |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8623 060100 to view detailed technical specifications.
No datasheet is available for this part.