Belden 8628060100 technical specifications.
| Approvals | CE |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 7 |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 19X27 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 25.6lb |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 8628060100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.