This shielded multi-conductor cable features 24 conductors made of tinned copper, with a maximum outer diameter of 4.26mm. It has a maximum current rating of 2.2A and a maximum voltage rating of 300VAC. The operating temperature range is -20 to 80°C. The cable has a tape shield and is available in black/clear insulation color with a chrome jacket.
Belden 8641 0605000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Insulation Color | Black/Clear |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 4.26mm |
| Max Current Rating | 2.2A |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8641 0605000 to view detailed technical specifications.
No datasheet is available for this part.