Belden 8643060250 technical specifications.
| Approvals | CE |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 250foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 2.438mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 38 |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 2.75lb |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 8643060250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.