Belden 8660000250 technical specifications.
| Body Material | Copper |
| Package/Case | 125 |
| Conductor Material | Copper |
| Inside Diameter | 3.05mm |
| Length | 250foot |
| Material | Copper |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 3.75lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 8660000250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
