Belden 8662000250 technical specifications.
| Body Material | Copper |
| Inside Diameter | 19.81mm |
| Length | 250foot |
| Material | Copper |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 20lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 8662000250 to view detailed technical specifications.
No datasheet is available for this part.