Belden 866800050 technical specifications.
| Body Material | Copper |
| Inside Diameter | 4.318mm |
| Length | 50foot |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 1lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 866800050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.