Belden 8670-250-0 technical specifications.
| Body Material | Copper |
| Inside Diameter | 19.1mm |
| Length | 76m |
| Material | Copper |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Belden 8670-250-0 to view detailed technical specifications.
No datasheet is available for this part.