Belden 867000050 technical specifications.
| Color | Grey |
| Inside Diameter | 19.05mm |
| Length | 50foot |
| Material | Copper |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 9lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 867000050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.