Belden 8718060500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Pairs | 2 |
| Outside Diameter | 10.16mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 19 x 25 |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Weight | 49.5lb |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8718060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.