This shielded multi-conductor cable features 20 conductors made from tinned copper with a maximum current rating of 3.1A and a maximum voltage rating of 350VAC. The cable has a multi-color insulation and a chrome jacket, with a maximum outer diameter of 5.74mm. It operates within a temperature range of -20 to 80 degrees Celsius. The shield type is tape.
Belden 8722 060U1000 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 5.74mm |
| Max Current Rating | 3.1A |
| Max Voltage Rating | 350VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8722 060U1000 to view detailed technical specifications.
No datasheet is available for this part.