Shielded Multi-Conductor Cable Tape Polyvinyl Chloride 4Conductors 20AWG 5.74mm 350VAC Chrome Polyvinyl Chloride 152.4m
Belden 8722 060U500 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 20AWG |
| Number of Conductors | 4 |
| Conductor Material | Tinned Copper |
| Insulation Color | Multi Color |
| Jacket Color | Chrome |
| Maximum Outer Diameter | 5.74mm |
| Max Current Rating | 3.1A |
| Max Voltage Rating | 350VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Shield Type | Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 8722 060U500 to view detailed technical specifications.
No datasheet is available for this part.