Belden 8723 technical specifications.
| Capacitance | 203pF |
| Color | Chrome |
| Conductor Material | Copper |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Number of Cores | 4 |
| Outside Diameter | 4.064mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8723 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
