Belden 8725060500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PP |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 8.534mm |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 38lb |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8725060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.