Belden 8761 technical specifications.
| Capacitance | 154pF |
| Mount | Cable |
| Number of Cores | 2 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Belden 8761 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
