Belden 8762-060-500 technical specifications.
| Approvals | UL, CE, NEC |
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 5.18mm |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Stranding | 7 x 28 |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 12lb |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 8762-060-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.