Belden 8771 technical specifications.
| Capacitance | 134pF |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Number of Cores | 3 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Belden 8771 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.