Belden 87760002500 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Length | 500foot |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Weight | 12lb |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Belden 87760002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.