Belden 877780021000 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVDF |
| Jacket Material | Fluoropolymer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Pairs | 6 |
| Outside Diameter | 0.309inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 877780021000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.