Belden 8778 technical specifications.
| Capacitance | 98pF |
| Color | Chrome |
| Conductor Material | Copper |
| Flammability Rating | UL VW-1 |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 12 |
| Outside Diameter | 9.2mm |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.