Belden 8787060500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Insulation Material | PE |
| Jacket Material | PVC |
| Length | 500foot |
| Packaging | Spool |
| RoHS Compliant | Yes |
| Voltage Rating | 350V |
| Weight | 24lb |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 8787060500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.