Belden 8787060U500 technical specifications.
| Color | Chrome |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Box |
| Number of Conductors | 10 |
| Outside Diameter | 7.366mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage Rating | 350V |
| DC Rated Voltage | 350V |
| Weight | 24lb |
| RoHS | Compliant |
Download the complete datasheet for Belden 8787060U500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.