Belden 88241010500 technical specifications.
| Approvals | UL, CEC, NEC |
| Color | Black |
| Conductor Material | Copper, Steel |
| Impedance | 75R |
| Jacket Material | FEP |
| Length | 500foot |
| Mount | Cable |
| Outside Diameter | 0.19inch |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 20.5lb |
| Wire/Cable Gauge | 23AWG |
| RoHS | Compliant |
Download the complete datasheet for Belden 88241010500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.