
22AWG, 1-pair, unshielded multi-conductor cable featuring 7x30 stranded copper conductors. Insulated and jacketed with FEP, this red cable offers a 300V voltage rating and a 3.3A current rating. Operating within a wide temperature range of -70°C to 200°C, it is UL and NEC approved, RoHS compliant, and supplied on a 500-foot spool.
Belden 88442002500 technical specifications.
| Approvals | UL, NEC |
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 3.3A |
| Insulation Material | FEP |
| Jacket Material | FEP |
| Length | 500foot |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Pairs | 1 |
| Outside Diameter | 2.59mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Stranding | 7 x 30 |
| Voltage | 300V |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Weight | 5.5lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Multi-Conductor, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for Belden 88442002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
