Belden 8868002500 technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Max Operating Temperature | 80°C |
| Outside Diameter | 3.81mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stranding | 7 x 30 |
| Voltage Rating | 25kV |
| DC Rated Voltage | 25kV |
| Weight | 6lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Belden 8868002500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.