The Belden 88723 002100 is a high-performance audio, control, and instrument cable featuring two 22 AWG stranded (7x30) tinned copper pairs. Each pair is individually shielded with Beldfoil® (100% coverage) to ensure signal integrity. The cable is insulated and jacketed with Fluorinated Ethylene Propylene (FEP), making it suitable for plenum spaces and extreme temperature environments ranging from -70°C to +200°C. It includes a 24 AWG stranded tinned copper drain wire for each pair and is CMP rated for fire safety.
Belden 88723 002100 technical specifications.
| Number of Pairs | 2count |
| Total Number of Conductors | 4count |
| Conductor Size | 22AWG |
| Conductor Stranding | 7x30count x AWG |
| Conductor Material | Tinned Copper |
| Insulation Material | FEP - Fluorinated Ethylene Propylene |
| Outer Shield Type | Individually Shielded (Beldfoil®) |
| Outer Shield Coverage | 100% |
| Drain Wire Size | 24AWG |
| Outer Jacket Material | FEP - Fluorinated Ethylene Propylene |
| Voltage Rating | 300 (CMP)V |
| Operating Temperature Range | -70 to +200°C |
| UL Temperature Rating | 150°C |
| Nominal Characteristic Impedance | 40Ohm |
| Nominal Capacitance Cond-to-Cond | 35pF/ft |
| Nominal Capacitance Cond-to-Other | 67pF/ft |
| Nominal Velocity of Propagation | 69% |
| Nominal Outer Diameter | 0.148in |
| Bulk Cable Weight | 19lbs/1000ft |
| Max Pull Tension | 42lbs |
| RoHS | Compliant (RoHS 3) |
| REACH | Compliant |
| Nec / Ul | Article 800, CMP |
| Cec / C(ul) | CMP |
| Flammability | NFPA 262 (UL910), FT6, IEC 60332-1-2 |
| Cpr Euroclass | Eca |
| Environmental Suitability | Indoor, Sunlight Resistance, UV Resistance, Oil Resistance |
Download the complete datasheet for Belden 88723 002100 to view detailed technical specifications.
No datasheet is available for this part.