Belden 88760 002U500 technical specifications.
| Type | Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 2 |
| Conductor Material | Tinned Copper |
| Jacket Color | Red |
| Maximum Outer Diameter | 3.63mm |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Belden 88760 002U500 to view detailed technical specifications.
No datasheet is available for this part.